Goldsun Electronics BJ-70823 technical specifications.
| Product Length (mm) | 40.1 |
| Product Depth (mm) | 32.6 |
| Type | BNC Adapter |
| Gender | F/F/M/M |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics BJ-70823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.