Goldsun Electronics BJ-70941 technical specifications.
| Body Orientation | Y Style |
| Type | BNC Adapter |
| Gender | M/M/F |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics BJ-70941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.