Goldsun Electronics CH-7801-174U technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 17 |
| Product Depth (mm) | 20.32 |
| Type | SMA |
| Gender | PL |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics CH-7801-174U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.