Goldsun Electronics CH-7818-N-R technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 24 |
| Type | SMA Adapter |
| Gender | F/F |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics CH-7818-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.