Goldsun Electronics CV-100-R technical specifications.
| Product Length (mm) | 100 |
| Color | White |
| Body Material | Nylon |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics CV-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.