Goldsun Electronics DB9S318 technical specifications.
| Terminal Pitch (mm) | 2.28 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | A |
| Product Length (mm) | 30.8 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 11 |
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics DB9S318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.