Goldsun Electronics DC-470-2P-R technical specifications.
| Terminal Pitch (mm) | 6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 11 |
| Type | Power |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Solder |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics DC-470-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.