Goldsun Electronics DM925-R technical specifications.
| Product Length (mm) | 120 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 12.5 |
| Type | Bracket |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics DM925-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.