Goldsun Electronics DPJ-026A-R technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 21.2 |
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics DPJ-026A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.