Goldsun Electronics EJ-3501A-R technical specifications.
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Height (mm) | 14.5 |
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50V |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics EJ-3501A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.