Goldsun Electronics FDV1-187(8)-R technical specifications.
| Product Length (mm) | 19 |
| Tab Size (mm²) | 2.41 |
| Type | Quick Disconnect Terminal |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 16-22AWG |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics FDV1-187(8)-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.