Goldsun Electronics G1B235-R technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 27.8 |
| Product Depth (mm) | 12.7 |
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics G1B235-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.