Goldsun Electronics G7409-R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 24.17 |
| Product Diameter (mm) | 14.5 |
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Contact Plating | Gold Over Nickel |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics G7409-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.