Goldsun Electronics JS-1105-40 technical specifications.
| Type | Housing |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics JS-1105-40 to view detailed technical specifications.
No datasheet is available for this part.