The JS-1105-50-R wire housing from Goldsun Electronics is a crimp-style connector with 50 contacts, arranged in two rows with a 2.54mm terminal pitch. It features a straight body orientation and is designed for cable mounting. The housing is rated for operation between -20°C and 85°C, and can handle a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
Goldsun Electronics JS-1105-50-R technical specifications.
| Type | Housing |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics JS-1105-50-R to view detailed technical specifications.
No datasheet is available for this part.