Cable Assembly Flat Ribbon 0.27m 25 POS D-Sub to 26 POS Header F-M IDT-IDT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goldsun Electronics PAR-2526-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.27 |
| Gender | F-M |
| Connector Type A | D-Sub |
| Connector Type B | 26POS Header |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics PAR-2526-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.