Goldsun Electronics PL-008 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.9 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 20.1 |
| Type | DC Charger |
| Gender | PL |
| Number of Contacts | 2 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics PL-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.