Conn Phone Plug PL 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Goldsun Electronics PL1035-R technical specifications.
| Type | Phone Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder/Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics PL1035-R to view detailed technical specifications.
No datasheet is available for this part.