Goldsun Electronics RG58/U-100VP technical specifications.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics RG58/U-100VP to view detailed technical specifications.
No datasheet is available for this part.