Goldsun Electronics SC25-25VP technical specifications.
| Cable Length (m) | 7.62 |
| Maximum Outer Diameter (mm) | 9 |
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics SC25-25VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.