Goldsun Electronics SVM2-4-R technical specifications.
| Product Length (mm) | 21 |
| Product Depth (mm) | 7.2 |
| Type | Spade Terminal |
| Stud Size | 4.16mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics SVM2-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.