Goldsun Electronics SY005-6P4C-R technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 20.3 |
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics SY005-6P4C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.