Goldsun Electronics TMP-856ST technical specifications.
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 11.68 |
| Product Depth (mm) | 22.67 |
| Product Height (mm) | 9.37 |
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 8 |
| Integrated Magnetics | No |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics TMP-856ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.