Goldsun Electronics UL1007-20-BK-C technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 2.1 |
| Type | Hook-up Wire |
| Size | 20AWG |
| Jacket Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating | 300V |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics UL1007-20-BK-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.