Goldx B6S-GYX-07 technical specifications.
| Height | 0.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.23lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx B6S-GYX-07 to view detailed technical specifications.
No datasheet is available for this part.