Goldx B6S-GYX-25 technical specifications.
| Height | 1.5inch |
| Length | 11.5inch |
| Weight | 0.88lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx B6S-GYX-25 to view detailed technical specifications.
No datasheet is available for this part.