Goldx B6S-REX-03 technical specifications.
| Height | 0.5inch |
| Length | 9.5inch |
| Weight | 0.12lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx B6S-REX-03 to view detailed technical specifications.
No datasheet is available for this part.