
Goldx PC6-BK-01 technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 9inch |
| Weight | 0.06lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-BK-01 to view detailed technical specifications.
No datasheet is available for this part.
