
Goldx PC6-BK-100 technical specifications.
| Package/Case | Molded |
| Height | 2inch |
| Length | 11.25inch |
| Weight | 0.1lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-BK-100 to view detailed technical specifications.
No datasheet is available for this part.