Goldx PC6-BL-100 technical specifications.
| Package/Case | Molded |
| Height | 3inch |
| Length | 13inch |
| Weight | 2.05lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-BL-100 to view detailed technical specifications.
No datasheet is available for this part.