Goldx PC6-BL-50 technical specifications.
| Package/Case | Molded |
| Height | 1.5inch |
| Length | 7inch |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-BL-50 to view detailed technical specifications.
No datasheet is available for this part.