Goldx PC6-GY-02 technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 7.5inch |
| Weight | 0.01lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-GY-02 to view detailed technical specifications.
No datasheet is available for this part.