Goldx PC6-RE-100 technical specifications.
| Package/Case | Molded |
| Height | 12inch |
| Length | 12inch |
| Weight | 2.1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-RE-100 to view detailed technical specifications.
No datasheet is available for this part.