Goldx PC6-YL-01 technical specifications.
| Package/Case | Molded |
| Height | 0.75inch |
| Length | 6.75inch |
| Weight | 0.036lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-YL-01 to view detailed technical specifications.
No datasheet is available for this part.