Goldx PC6-YL-02 technical specifications.
| Package/Case | Molded |
| Height | 2inch |
| Length | 12.25inch |
| Weight | 1.04lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx PC6-YL-02 to view detailed technical specifications.
No datasheet is available for this part.