Goldx U2410TX-14 technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.33lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Goldx U2410TX-14 to view detailed technical specifications.
No datasheet is available for this part.