Goobay 30462 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 23mm |
| Length | 62mm |
| Luminous Flux | 210lm |
| RoHS | Compliant |
Download the complete datasheet for Goobay 30462 to view detailed technical specifications.
No datasheet is available for this part.