Goodsky GRL-S-112DF technical specifications.
| Contact Type | 1 change-over |
| Height | 25mm |
| Length | 28mm |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Goodsky GRL-S-112DF to view detailed technical specifications.
No datasheet is available for this part.