Goodsky GRL-S-124DF technical specifications.
| Contact Type | 1 normally open contact |
| Control Current | 75mA |
| Height | 25mm |
| Length | 28mm |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Goodsky GRL-S-124DF to view detailed technical specifications.
No datasheet is available for this part.