Gore 0D0CQ0CQ0240 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Gore 0D0CQ0CQ0240 to view detailed technical specifications.
No datasheet is available for this part.