Gore 0SR01R01024.0 technical specifications.
| Package/Case | SMA |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 24inch |
| Series | 0SR01R01 |
| RoHS | Compliant |
Download the complete datasheet for Gore 0SR01R01024.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.