Gore 0SR01R01036.0 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 0SR01R01 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Gore 0SR01R01036.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
