Gore 0UR01R01072.0 technical specifications.
| Color | Violet |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 72inch |
| Mount | Cable |
| Packaging | Bulk |
| Series | Phaseflex |
| RoHS | Compliant |
Download the complete datasheet for Gore 0UR01R01072.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.