Gore 100-123-0140 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 21.08mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Gore 100-123-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.