Gore 100-123-0141 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 23.87mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Gore 100-123-0141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.