Gore FB0HA0HB038.0 technical specifications.
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 38inch |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Gore FB0HA0HB038.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.