Gore GTX-602-2807-N-20 technical specifications.
| Length | 1foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Gore GTX-602-2807-N-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.