
Gossen Metrawatt GTM5050000R0001 technical specifications.
| Display Type | LCD |
| Height | 110mm |
| Length | 165mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 1.85kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt GTM5050000R0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
