
Gossen Metrawatt K320A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Sub Miniature Plug |
| Output Current | 10A |
| Output Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Gossen Metrawatt K320A to view detailed technical specifications.
No datasheet is available for this part.
