Gossen Metrawatt K322A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Sub Miniature Plug |
| Output Current | 3A |
| Output Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Gossen Metrawatt K322A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.